ESP32-LyraTD-DSPG, Audio IC Development Tools ESP32 audio development board, integrates ESP32-WROVER-B and DSPG DSP

ESP32-LyraTD-DSPG, Audio IC Development Tools ESP32 audio development board, integrates ESP32-WROVER-B and DSPG DSP
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 5-7 недель
12 030 руб.
1 шт. на сумму 12 030 руб.
Плати частями
от 3 009 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004788517
Артикул: ESP32-LyraTD-DSPG
Бренд: ESPRESSIF

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
ESP32-LyraTD-DSPG Audio Development Board
Espressif Systems ESP32-LyraTD-DSPG Audio Development Board is based on the ESP32 MCU and DBMD5P DSP. This board is an Acoustic Echo Cancelation (AEC) solution supporting voice recognition, near-field, and far-field voice wake-up. Audio files in the format of WAV, MP3, AAC, FLAC, OPUS, and OGG can be decoded and encoded without quality loss. It also supports connection to Amazon"s AVS (Alexa Voice Service), Google's Dialogflow, and Google's GVA (Google Voice Assistant). Custom voice-interactive products can also be built with this solution by using ESP-VA-SDK (Espressif"s voice assistant SDK) and ESP-ADF (Espressif Audio Development Framework).

Технические параметры

Brand: Espressif Systems
Factory Pack Quantity: Factory Pack Quantity: 72
Interface Type: I2C, I2S, JTAG, SPI
Manufacturer: Espressif
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Development Boards
Series: ESP32
Subcategory: Development Tools
Tool Is For Evaluation Of: ESP32
Type: Audio Application
Вес, г 198.4

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.