GF60151B9-1E00U-AE9, DC Fans Axial Fan, 60x60x15mm, 12VDC, 10.6CFM, 0.05"H2O, Ball, Wire, Auto Restart, IP68

GF60151B9-1E00U-AE9, DC Fans Axial Fan, 60x60x15mm, 12VDC, 10.6CFM, 0.05"H2O, Ball, Wire, Auto Restart, IP68
Изображения служат только для ознакомления,
см. техническую документацию
139 шт., срок 5-7 недель
10 070 руб.
от 10 шт.8 150 руб.
от 20 шт.7 380 руб.
от 50 шт.6 866.51 руб.
1 шт. на сумму 10 070 руб.
Плати частями
от 2 519 руб. × 4 платежа
Номенклатурный номер: 8004788795
Артикул: GF60151B9-1E00U-AE9
Бренд: Sunon

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Технические параметры

Airflow: 10.6 CFM(0.3 m3/min)
Bearing Type: Ball
Brand: Sunon
Current Type: DC
Depth: 15 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Features: Auto Restart
Housing Material: Polybutylene Terephthalate(PBT)
IP Rating: IP56
Manufacturer: Sunon
Noise: 17.1 dBA
Operating Supply Voltage: 12 VDC
Part # Aliases: D06080700G-01
Power Rating: 540 mW
Pressure Type: 0.05 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: GF
Speed: 2300 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Axial
Вес, г 47

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.