GF80251B5-000U-AD9, DC Fans Axial Fan, 80x80x25mm, 12VDC, 41CFM, 0.18"H2O, Auto Restart, GR487/Salt Fog

GF80251B5-000U-AD9, DC Fans Axial Fan, 80x80x25mm, 12VDC, 41CFM, 0.18"H2O, Auto Restart, GR487/Salt Fog
Изображения служат только для ознакомления,
см. техническую документацию
198 шт., срок 5-7 недель
9 810 руб.
от 10 шт.8 120 руб.
от 25 шт.5 700 руб.
1 шт. на сумму 9 810 руб.
Плати частями
от 2 454 руб. × 4 платежа
Номенклатурный номер: 8004788800
Артикул: GF80251B5-000U-AD9
Бренд: Sunon

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Axial DC Fans for 5G Applications
Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Технические параметры

Размеры рамы,мм 80x80
Толщина,мм 25
Рабочее напряжение,В 12
Тип подшипника Ball
Частота вращения,об./мин. 3200
Шум, дБA 33
Производительность,м.куб./мин. 41
Потребляемая мощность, Вт 1.74
Brand: Sunon
Current Type: DC
Factory Pack Quantity: Factory Pack Quantity: 50
Features: GR-487 Salt Fog Rated
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Sunon
Part # Aliases: D08062010G-00
Pressure Type: 0.18 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: GF
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Axial
Вес, г 87

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.