N6701C/903, Modular Power Supplies Low-Profile Modular Power System Mainframe, 600W, 4 Slots. Power cord - US / Canada - 120V

N6701C/903, Modular Power Supplies Low-Profile Modular Power System Mainframe, 600W, 4 Slots. Power cord - US / Canada - 120V
Изображения служат только для ознакомления,
см. техническую документацию
919 900 руб.
1 шт. на сумму 919 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004789020
Артикул: N6701C/903

Описание

Power\Power Supplies\Modular Power Supplies
N6700 Modular System Power Supplies

Keysight Technologies N6700 Modular System Power Supplies are low-profile, four-slot modular mainframes that accept up to four N6700 power modules in any combination. These mainframes offer the flexibility to optimize performance, power, and cost-effectiveness to match the test needs in a 1U of rack space. Units are available with 400W, 600W, or 1200W capability to support the different range of DC power modules. These mainframes feature ultra-fast command processing time of less than 1ms to reduce test time. The modules allow the streamlining of tasks with built-in measurements, output sequencing, and optional LIST mode with built-in digitizer and disconnect relays. These mainframes offer full protection from overvoltage (OVP), overcurrent (OCP), and undervoltage lockout (UVLO). Other features include general-purpose interface bus (GPIB), LAN, USB 2.0 interfaces, and LXI compliance for flexible connectivity.

Технические параметры

Brand: Keysight
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Keysight
Part # Aliases: N6701C
Product Category: Modular Power Supplies
Product Type: Modular Power Supplies
Series: N6700
Subcategory: AC-DC Power Supply
Вес, г 0.01

Техническая документация