Y1137A, D-Sub Cables Dsub, M/F Twisted Pair with Outer Shield Cable, 1.5m 78 pin VOLT: DC 300V

Фото 1/5 Y1137A, D-Sub Cables Dsub, M/F Twisted Pair with Outer Shield Cable, 1.5m 78 pin VOLT: DC 300V
Изображения служат только для ознакомления,
см. техническую документацию
53 150 руб.
1 шт. на сумму 53 150 руб.
Плати частями
от 13 289 руб. × 4 платежа
Номенклатурный номер: 8004789032
Артикул: Y1137A

Описание

Connectors\Cable Assemblies\D-Sub Cables
Looking for a way to establish communication between two instruments? Choose this data acquisition cable from Keysight Technologies to create an effective link between your equipment or computer and a data acquisition system.

Технические параметры

Brand: Keysight
Cable Length: 1.5 m
Connector End A Pin Count: 78 Position
Connector End A: HD78
Connector End B Pin Count: 78 Position
Connector End B: HD78
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Female
Manufacturer: Keysight
Product Category: D-Sub Cables
Product Type: D-Sub Cables
Series: 34980A
Shielding: Shielded
Subcategory: Cable Assemblies
Voltage Rating: 300 V
Accessory Type Dsub Cable
For Use With Data Acquisition System

Техническая документация