EVK-ANNA-B112U, Bluetooth Development Tools - 802.15.1 Eval. kit ANNA-B112, external antenna (U.FL)
![Фото 1/2 EVK-ANNA-B112U, Bluetooth Development Tools - 802.15.1 Eval. kit ANNA-B112, external antenna (U.FL)](https://static.chipdip.ru/lib/719/DOC028719397.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/954/DOC007954102.jpg)
3 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 460 руб.
1 шт.
на сумму 30 460 руб.
Плати частями
от 7 615 руб. × 4 платежа
от 7 615 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
EVK-ANNA-B112 Evaluation Kitsu-blox EVK-ANNA-B112 Evaluation Kits evaluate the ANNA-B112 module and design a variety of low-power IoT applications using Bluetooth ® 5, Bluetooth®mesh, and NFC. The EVK-ANNA-B112 evaluation boards provide access to all 25 IO pins and interfaces available on the ANNA-B112 modules through a variety of connectors and interfaces. These interfaces include Arduino™ Uno R3 and Raspberry Pi header connectors. The ANNA-B112 module is based on the nRF52832 chip that uses an Arm® Cortex®-M4F microcontroller with 512kB internal flash and 64kB RAM. These boards provide simple USB drag-n-drop programming and a SEGGER J-Link debug interface that can be used with the open CPU variants of the EVK. The EVK-ANNA-B112 evaluation kits operate at 5V to12V supply voltage range and -40°C to 85°C temperature range.
Технические параметры
Antenna Connector Type: | U.FL |
Brand: | u-blox |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Interface Type: | UART, USB |
Manufacturer: | u-blox |
Operating Supply Voltage: | 5 V to 12 V |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Evaluation Kits |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ANNA-B112 |
Version: | Version 5 |
ECCN | 5A992C |
For Use With/Related Products | ANNA-B112 |
Frequency | 2.4GHz |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | RoHS Compliant |
Supplied Contents | Board(s), Cable(s), Accessories |
Type | Transceiver; BluetoothВ® 5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.