EVK-NINA-B410, Bluetooth Development Tools - 802.15.1 Eval. kit NINA-B410 and NINA-B411
![EVK-NINA-B410, Bluetooth Development Tools - 802.15.1 Eval. kit NINA-B410 and NINA-B411](https://static.chipdip.ru/lib/268/DOC029268107.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 460 руб.
1 шт.
на сумму 30 460 руб.
Плати частями
от 7 615 руб. × 4 платежа
от 7 615 руб. × 4 платежа
Альтернативные предложения1
Описание
RF & Wireless\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
EVK-NINA-B4 Evaluation Kitsu-blox EVK-NINA-B4 Evaluation Kits are a versatile platform that allows prototyping of a variety of extremely low-powered IoT applications. The EVK-NINA-B4 features Bluetooth 5.1, NFC, and IEEE 802.15.4 and provides access to the 38 GPIO pins and interfaces that are supported on NINA-B4 modules. The EVK-NINA-B4 evaluation boards feature a dedicated USB connector for the NINA-B4 USB interface, simple USB drag-n-drop programming, and a SEGGER J-Link debug interface. These boards operate at 1.7V to 3.6 V supply voltage range.
Технические параметры
Brand: | u-blox |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | NINA-B4 |
Frequency: | 2.4 GHz |
Interface Type: | GPIO, I2C, I2S, SPI, UART, USB |
Manufacturer: | u-blox |
Operating Supply Voltage: | 5 V to 12 V |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | NINA-B410 |
ECCN | 5A992C |
For Use With/Related Products | NINA-B410, nRF52833 |
Frequency | 2.4GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
Series | NINA-B4 -> |
Supplied Contents | Board(s) |
Type | Transceiver; 802.15.4 (Thread, ZigBeeВ®), Bluetoot |
Техническая документация
Datasheet
pdf, 2718 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.