EVK-NINA-W152, Multiprotocol Development Tools Eval. kit NINA-W152

Фото 1/2 EVK-NINA-W152, Multiprotocol Development Tools Eval. kit NINA-W152
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 460 руб.
1 шт. на сумму 30 460 руб.
Плати частями
от 7 615 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004789366
Артикул: EVK-NINA-W152
Бренд: U-Blox

Описание

RF & Wireless\RF / Wireless Development Tools\Multiprotocol Development Tools
EVK-NINA-W15 Evaluation Kits
u-blox EVK-NINA-W15 Evaluation Kits allow for the development of applications based on NINA‑W15 modules. The kits are designed for use with the u‑blox s-center tools. This allows quick prototyping of multi-radio and gateway applications using Wi-Fi and Bluetooth wireless technologies. The NINA-W15 modules are pre-flashed with u‑blox connectivity software, reducing end-product development time.

Технические параметры

Brand: u-blox
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Bluetooth and WiFi Modules
Interface Type: USB
Manufacturer: u-blox
Packaging: Bulk
Product Category: Multiprotocol Development Tools
Product Type: Multiprotocol Development Tools
Product: Evaluation Kits
Series: NINA-W15
Subcategory: Development Tools
Tool Is For Evaluation Of: NINA-W152
ECCN 5A992C
For Use With/Related Products ESP32, NINA-W152
Frequency 2.4GHz
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
RoHS Status RoHS Compliant
Series NINA-W1 ->
Supplied Contents Board(s), Cable(s)
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Blu

Техническая документация

Datasheet
pdf, 3842 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.