CS-JUICYBOARD-01, Development Boards & Kits - ARM R1000AX

CS-JUICYBOARD-01, Development Boards & Kits - ARM R1000AX
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 060 руб.
1 шт. на сумму 24 060 руб.
Плати частями
от 6 015 руб. × 4 платежа
Номенклатурный номер: 8004789695
Артикул: CS-JUICYBOARD-01
Бренд: Crowd Supply

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
JuicyBoard Robotic Control System

Crowd Supply JuicyBoard Robotic Control System is the foundation of a modular, open-source platform to build a custom 3D printer, CNC router, or any other device driven by stepper motors. JuicyBoard is not pre-populated with any drivers, switches, or other functions. The board only includes the components for common core functions (e.g., microcontroller, USB port, SD card, etc.). Add just the necessary functional modules for applications with this modular approach that gives many advantages over static board designs.

Технические параметры

Brand: Crowd Supply
Core: ARM Cortex M3
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: R1000A, R1000AX, R1002, R1003, R1005, R1007, R1008
Manufacturer: Crowd Supply
Operating Supply Voltage: 3.3 V, 5 V
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Platforms
Subcategory: Development Tools
Tool Is For Evaluation Of: LPC1769
Вес, г 164

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.