CS-LODEV-11, Sub-GHz Development Tools LoDev Weather Station (868 MHz - EU): Two LoDev boards with headers and 2 dBi antenna, ST-Link V2 pro

CS-LODEV-11, Sub-GHz Development Tools LoDev Weather Station (868 MHz - EU): Two LoDev boards with headers and 2 dBi antenna, ST-Link V2 pro
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 780 руб.
1 шт. на сумму 22 780 руб.
Плати частями
от 5 695 руб. × 4 платежа
Номенклатурный номер: 8004789704
Артикул: CS-LODEV-11
Бренд: Crowd Supply

Описание

RF & Wireless\RF / Wireless Development Tools\Sub-GHz Development Tools
LoDev S76S Development Boards
Crowd Supply LoDev S76S Development Boards are open-source LoRa ® development platform that is software-compatible with Arm ® Mbed™. The S76S SiP features STM32L073 micro-controller, SX1276 LoRa ® radio, and RF matching components with FCC modular certification. These development boards include low cost, professional Mbed community, rich library ecosystem, low parts count, and low BOM cost. The LoDev development boards are breadboard friendly and come as a single-chip integrated LoRaWAN™ solution. These development boards offer down to -146dBm minimum receiver sensitivity and up to 20dBm adjustable TX power. The LoDev development boards are ideal for use in cattle farming, vineyards, asset tracking, railway, utilities, and pest control.

Технические параметры

Brand: Crowd Supply
Frequency: 915 MHz
Manufacturer: Crowd Supply
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Development Platforms
Subcategory: Development Tools
Tool Is For Evaluation Of: S76S
Вес, г 91.4

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.