PIM484, Audio IC Development Tools Pirate Audio: 3W Stereo Amp for Raspberry Pi
![Фото 1/2 PIM484, Audio IC Development Tools Pirate Audio: 3W Stereo Amp for Raspberry Pi](https://static.chipdip.ru/lib/912/DOC006912460.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/511/DOC007511648.jpg)
2 шт., срок 5-7 недель
6 810 руб.
1 шт.
на сумму 6 810 руб.
Плати частями
от 1 704 руб. × 4 платежа
от 1 704 руб. × 4 платежа
Альтернативные предложения1
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
Pirate Audio: Accessories for Raspberry PiPimoroni Pirate Audio: Accessories for Raspberry Pi include a speaker (PIM485), 3W stereo amp (PIM484), line-out (PIM483), and headphone amp (PIM482) for Raspberry Pi. The pirate audio is a range of all-in-one audio boards for Raspberry Pi with high-quality audio, IPS-displays for album art, and tactile buttons for playback control. This pirate audio also comes with a custom pirate audio software and installer that makes setting up easy.
Технические параметры
Brand: | Pimoroni |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2S, SPI |
Manufacturer: | Pimoroni |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MAX98357A |
Type: | Stereo |
Contents | Board(s) |
ECCN | EAR99 |
Function | Amplifier |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Raspberry Pi |
Type | Audio |
Utilized IC / Part | MAX98357A, ST7789 |
Вес, г | 77.8 |
Техническая документация
Datasheet PIM484
pdf, 663 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.