LG16-1000D 1000 ul/min, Flow Sensors Compact Liquid Flow Meter - 1000 ul/min

LG16-1000D 1000 ul/min, Flow Sensors Compact Liquid Flow Meter - 1000 ul/min
Изображения служат только для ознакомления,
см. техническую документацию
67 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
134 300 руб.
от 10 шт.121 000 руб.
1 шт. на сумму 134 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004790370
Артикул: LG16-1000D 1000 ul/min
Бренд: Sensirion

Описание

Sensors\Flow Sensors
LG16 Liquid Flow Meters
Sensirion LG16 Liquid Flow Meters enable fast, media-separated measurements of very low liquid flow rates below 5000µl/min. These cost-effective meters are especially suited for OEM volume applications requiring small-sized components with high performance. The modules offer excellent chemical resistance and bio-compatibility. The flow path of the Sensirion LG16 Liquid Flow Sensor is formed by straight-through glass capillary and end fittings so there are no obstructions.

Технические параметры

Brand: Sensirion
Factory Pack Quantity: Factory Pack Quantity: 25
For Use With: Liquid
Manufacturer: Sensirion
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: +10 C
Operating Supply Voltage: 5 V
Operation Mode: Bidirectional
Packaging: Tray
Part # Aliases: LG16-1000D 1-100406-01
Port Size: UNF 1/4-28
Pressure Port: Port
Product Category: Flow Sensors
Product Type: Flow Sensors
Range: 0 uL/min to 1000 uL/min
Sensor Type: Flow Sensor
Series: LG16
Subcategory: Sensors
Supply Voltage - Max: 12 V
Supply Voltage - Min: 4 V
Type: Liquid Flow Meter
Вес, г 24.42

Техническая документация

Datasheet
pdf, 670 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.