SFM3019, Flow Sensors Digital Airflow sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
69 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 790 руб.
от 20 шт. —
25 070 руб.
1 шт.
на сумму 28 790 руб.
Плати частями
от 7 199 руб. × 4 платежа
от 7 199 руб. × 4 платежа
Альтернативные предложения1
Описание
Sensors\Flow Sensors
SFM3019 High-Volume Digital Mass Flow MeterSensirion SFM3019 Digital Mass Flow Meter for high-volume applications is designed to measure the flow rate of air, oxygen, and other non-aggressive gases. The meter has a flow range from -10 standard liters per minute (SLM) to +240SLM and one-directional flow supports high flow applications while still allowing backflow detection. Other features include low pressure drop (<5mbar at 200SLM), 16-bit digital signal output at a 2kHz update rate., supply voltage range of 3.3V DC to 5V DC, and a digital two-wire interface to connect directly to a microcontroller. Sensirion SFM3019 Digital Mass Flow Meter is highly suitable for use in medical ventilation and respiratory devices as well as for inspiratory flow measurements in high-volume applications.
Технические параметры
Accuracy: | 3% |
Brand: | Sensirion |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
For Use With: | Air, Oxygen |
Housing Material: | Polyphenylene Ether(PPE) |
Manufacturer: | Sensirion |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | 0 C |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Operation Mode: | Unidirectional |
Output Type: | Digital |
Packaging: | Tray |
Part # Aliases: | 3.000.400 |
Pressure Port: | No Port |
Product Category: | Flow Sensors |
Product Type: | Flow Sensors |
Range: | -10 slm to 240 slm |
Sensor Type: | Digital Mass Flow Meter |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Digital Flow Meter |
ECCN | EAR99 |
Flow Sensor Type | Air |
HTSUS | 9026.10.2040 |
Material - Body | Plastic |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | 0В°C ~ 60В°C |
Package | Tray |
Port Size | Male, 0.8661"" (22mm) |
RoHS Status | ROHS3 Compliant |
Sensing Range | -10 ~ +240 SLPM |
Switch Function/Rating | I2C |
Voltage - Input | 2.7V ~ 5.5V |
Вес, г | 14.6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.