SFM3200-AW, Flow Sensors -100 slm to +250 slm (bi-directional)Digital Flow Meter designed for Medical Applications - Autoclavable & cleanabl

SFM3200-AW, Flow Sensors -100 slm to +250 slm (bi-directional)Digital Flow Meter designed for Medical Applications - Autoclavable & cleanabl
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 580 руб.
1 шт. на сумму 45 580 руб.
Плати частями
от 11 395 руб. × 4 платежа
Номенклатурный номер: 8004790411
Артикул: SFM3200-AW
Бренд: Sensirion

Описание

Sensors\Flow Sensors
SFM3200 Medical Digital Flow Meters

Sensirion SFM3200 Medical Digital Flow Meters are designed for high-volume applications to accurately measure the flow rate of air, oxygen, and non-aggressive gases. These meters offer a flow range of up to 250 standard liters per minute (SLM) and a bidirectional measurement mode. The SFM3200 flow meters feature a fifth-generation silicon sensor chip that contains an amplifier, A/D converter, EEPROM memory, digital signal processing circuitry, and interface. Sensirion's patented CMOSens® technology improves the performance of the sensor by combining sensor elements, signal processing, and digital calibration on a single microchip. The SFM3200 Medical Digital Flow Meters are ideal for use in respiratory measurements, inspiratory flow measurements, ventilation, anesthesia, and drug delivery applications.

Технические параметры

Accuracy: 7%
Brand: Sensirion
Factory Pack Quantity: Factory Pack Quantity: 30
For Use With: Air, Oxygen, Non-Aggressive Gases
Housing Material: Plastic
Manufacturer: Sensirion
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -10 C
Operating Supply Voltage: 5 V
Operation Mode: Bidirectional
Output Type: Digital
Packaging: Tray
Part # Aliases: SFM3200-250-AW 1-101050-01
Product Category: Flow Sensors
Product Type: Flow Sensors
Range: -100 slm to 250 slm
Series: SFM3xxx
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Air Flow Sensor
Вес, г 95.94

Техническая документация

Datasheet
pdf, 275 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.