SFM4200-Air-Downmount, Flow Sensors 0-160 slm, Digital Flow Meter for Air and Oxygen

SFM4200-Air-Downmount, Flow Sensors 0-160 slm, Digital Flow Meter for Air and Oxygen
Изображения служат только для ознакомления,
см. техническую документацию
73 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 370 руб.
от 10 шт.32 230 руб.
от 25 шт.31 470 руб.
от 50 шт.31 087.60 руб.
1 шт. на сумму 40 370 руб.
Плати частями
от 10 094 руб. × 4 платежа
Номенклатурный номер: 8004790419
Артикул: SFM4200-Air-Downmount
Бренд: Sensirion

Описание

Sensors\Flow Sensors
SFM4200 Digital Mass Flow Meter

Sensirion SFM4200 Digital Mass Flow Meter features high resistance against burst pressure up to 13bar and can be operated at pressures of up to 8bar. This meter accurately measures air, oxygen, and other non-corrosive gases. It measures flow rates up to 160 standard liters per minute (SLM) with a rapid signal processing time of 0.5ms. Sensirion SFM4200 Digital Mass Flow Meter is ideal for high-volume medical applications such as oxygen gas mixing in respiratory applications, where the sensor is integrated into the high-pressure side.

Технические параметры

Accuracy: 5%
Brand: Sensirion
Connection Method: JST B5B-PH-SM4-TBT
Factory Pack Quantity: Factory Pack Quantity: 40
For Use With: Air, Oxygen
Housing Material: Polycarbonate(PC)
Manufacturer: Sensirion
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Operation Mode: Bidirectional
Output Type: Digital
Packaging: Tray
Part # Aliases: SFM4200-AIR 1-101651-01
Pressure Port: No Port
Product Category: Flow Sensors
Product Type: Flow Sensors
Range: 160 slm
Series: SFM4200
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Digital Flow Meter
Вес, г 125.1

Техническая документация

Datasheet
pdf, 499 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.