SHT30-DIS-B2.5kS, Board Mount Humidity Sensors RH Accuracy +/- 2% Digital, DFN Type

SHT30-DIS-B2.5kS, Board Mount Humidity Sensors RH Accuracy +/- 2% Digital, DFN Type
Изображения служат только для ознакомления,
см. техническую документацию
14253 шт., срок 5-7 недель
730 руб.
от 10 шт.490 руб.
от 250 шт.427 руб.
от 500 шт.363.28 руб.
1 шт. на сумму 730 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004790431
Артикул: SHT30-DIS-B2.5kS
Бренд: Sensirion

Описание

Sensors\Environmental Sensors\Board Mount Humidity Sensors
SHT3x-DIS Digital Humidity & Temperature Sensors
Sensirion SHT3x-DIS Digital Humidity and Temperature Sensors build on a CMOSens ® sensor chip to provide high intelligence, reliability, and accuracy. The board-mount SHT3x-DIS offers enhanced signal processing, two distinctive and user-selectable I 2 C addresses, and communication speed up to 1MHz. SHT35-DIS components offer typical accuracy of ±1.5% relative humidity (RH) and ±0.1°C for the SHT35 devices. SHT3x-DIS features a 2.5mm x 2.5mm x 0.9mm (LxWxH) footprint and a 2.4V to 5.5V supply voltage range.

Технические параметры

Brand: Sensirion
Description/Function: Humidity and temperature sensor
Factory Pack Quantity: Factory Pack Quantity: 2500
Full Temp Accuracy: +/-0.3 C
Interface Type: I2C
Manufacturer: Sensirion
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 800 uA
Output Type: Digital
Package / Case: DFN-8
Part # Aliases: 1-101400-01
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Board Mount
RH Accuracy: +/-2%
RH Range: 0%to 100%
Series: SHT3x-DIS
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.4 V
Accuracy В±3% RH
Maximum Operating Temperature 125В°C
Minimum Operating Temperature -40В°C
Output Type IВІC
Response Time 8s
RH Range 0 ~ 100% RH
Sensor Type Humidity, Temperature
Voltage-Supply 2.4 V ~ 5.5 V
Вес, г 0.05

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.