SLF3S-1300F, Flow Sensors Liquid Flow Meter
![Фото 1/2 SLF3S-1300F, Flow Sensors Liquid Flow Meter](https://static.chipdip.ru/lib/269/DOC029269623.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/978/DOC007978656.jpg)
233 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 630 руб.
1 шт.
на сумму 28 630 руб.
Плати частями
от 7 159 руб. × 4 платежа
от 7 159 руб. × 4 платежа
Описание
Sensors\Flow Sensors
SLF3S-1300F Liquid Flow SensorSensirion SLF3S-1300F Liquid Flow Sensor enables precise and reliable measurements of dynamic liquid flow rates up to 40ml/min bi-directionally. Sensirion SLF3S-1300F sensor features a digital interface (I 2 C) via a 6-pin standard electrical connector. SLF3S-1300F builds on the current generation CMOSens® sensor chip at the heart of Sensirion's flow-sensing platform and achieves outstanding performance. CMOSens technology combines the sensor element, signal processing, and digital calibration on a small CMOS chip. The CMOS technology is ideal for demanding and cost-sensitive OEM applications.
Технические параметры
Accuracy: | 5%, 10% |
Brand: | Sensirion |
Connection Method: | 6 Pin Connector |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
For Use With: | Liquid |
Housing Material: | Polyphenylene Sulfide(PPS) |
Manufacturer: | Sensirion |
Maximum Operating Temperature: | +50 C |
Minimum Operating Temperature: | +5 C |
Operating Supply Voltage: | 3.5 V |
Operation Mode: | Bidirectional |
Output Type: | Digital |
Packaging: | Tray |
Part # Aliases: | 3.000.091 |
Port Size: | UNF 1/4-28 |
Pressure Port: | Port |
Product Category: | Flow Sensors |
Product Type: | Flow Sensors |
Range: | 0 mL/min to 40 mL/min |
Sensor Type: | Flow Sensor |
Series: | SLF3x |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.8 V |
Supply Voltage - Min: | 3.2 V |
Type: | Liquid Flow Sensor |
ECCN | EAR99 |
Flow Sensor Type | Liquid |
HTSUS | 9026.10.2040 |
Material - Body | PPS |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | 5В°C ~ 50В°C |
Package | Tray |
Port Size | Female, 1/4""-28 (6.35mm) |
RoHS Status | ROHS3 Compliant |
Sensing Range | 40 ml/min |
Switch Function/Rating | I2C |
Video File | Sensirion SLF3S-1300F Liquid Flow Sensor | Digi-Ke |
Voltage - Input | 3.2V ~ 3.8V |
Вес, г | 7.55 |
Техническая документация
Datasheet
pdf, 1066 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.