SLI-0430 Liquid Flow Meter, Flow Sensors Media Isolated Microfluidic Non-invasive Liquid Flow Meter - 80 ul/min
![Фото 1/3 SLI-0430 Liquid Flow Meter, Flow Sensors Media Isolated Microfluidic Non-invasive Liquid Flow Meter - 80 ul/min](https://static.chipdip.ru/lib/269/DOC029269635.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/978/DOC007978617.jpg)
![](https://static.chipdip.ru/lib/131/DOC027131418.jpg)
9 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
225 600 руб.
от 8 шт. —
216 200 руб.
1 шт.
на сумму 225 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Sensors\Flow Sensors
SLI Liquid Flow MetersSensirion SLI Liquid Flow Meters measures very low liquid flow in the µl/min to ml/min range. The series can measure liquid flow rates up to 10 ml/min. The meters enable fast, non-invasive measurements and offer excellent chemical resistance. The flow path is formed by a simple, straight glass capillary. A fourth-generation MEMS sensor combines a thermal high precision sensor element with amplification circuits and digital intelligence for linearization and temperature compensation on one single microchip. Sensirion SLI Liquid Flow Meters offer digital or analog interface options.
Технические параметры
Accuracy: | 5% |
Brand: | Sensirion |
Factory Pack Quantity: Factory Pack Quantity: | 8 |
For Use With: | Liquid |
Manufacturer: | Sensirion |
Maximum Operating Temperature: | +50 C |
Minimum Operating Temperature: | +10 C |
Operating Supply Voltage: | 5 V |
Operation Mode: | Bidirectional |
Output Type: | Analog, Digital |
Output Voltage: | 0 V to 10 V |
Packaging: | Bulk |
Part # Aliases: | SLI-0430 1-100836-02 |
Pressure Port: | Port |
Product Category: | Flow Sensors |
Product Type: | Flow Sensors |
Range: | 0 uL/min to 80 uL/min |
Sensor Type: | Flow Meter |
Series: | SLI |
Subcategory: | Sensors |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 4 V |
Type: | Liquid Flow Meter |
ECCN | EAR99 |
Flow Sensor Type | Liquid |
HTSUS | 9026.10.2040 |
Material - Body | Polycarbonate-ABS |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | 10В°C ~ 50В°C |
Package | Bulk |
Port Size | Female, 1/4"" (6.35mm) Flat Bottom, Female, 1/8"", |
RoHS Status | ROHS3 Compliant |
Sensing Range | 80Вµl/min |
Voltage - Input | 4V ~ 6V |
Device Type | Microfluidic Flow Meter |
Maximum Flow Rate | 80 μl/min |
Media Monitored | Liquid |
Minimum Flow Rate | 0 μl/min |
Series | SLI |
Supply Voltage | 5 V |
Вес, г | 109.2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.