108178, Cameras & Camera Modules The Basler a2A5320-7gcPRO GigE camera with the Sony IMX542 CMOS sensor delivers 7 frames per second at 16.1

108178, Cameras & Camera Modules The Basler a2A5320-7gcPRO GigE camera with the Sony IMX542 CMOS sensor delivers 7 frames per second at 16.1
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
383 400 руб.
1 шт. на сумму 383 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004790543
Артикул: 108178
Бренд: Basler AG

Описание

Optoelectronics\Cameras & Accessories\Cameras & Camera Modules
ace 2 Cameras

Basler ace 2 Cameras feature a new firmware concept, cost-effective software integration, and top price-performance ratio. These cameras include optimized hardware design with status LED on the back, improved mount, removable IR cut filter, and robust M8 connector. The ace 2 cameras combine Sony's latest Pregius S sensors with up to 24MP in compact format with C-mount and global shutter. These cameras include models with Sony sensors IMX392, IMX334/IMX334ROI, IMX540, IMX541, and IMX542 with resolutions from 2.3MP to 24MP. The ace 2 cameras are available in ace 2 Basic and ace 2 Pro product lines that are tailored for different vision needs. The ace 2 cameras are available in mono and color options and include a GigE or USB 3.0 interface.

Технические параметры

Brand: Basler
Description/Function: Area scan camera
Display Resolution - Pixels: 5320x3032
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet
Manufacturer: Basler
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: 0 C
Number of frames per second: 7 fps
Product Category: Cameras & Camera Modules
Product Type: Camera(Enclosed Cameras)
Product: Area Scan Cameras
Series: a2A5320-7gcPRO
Subcategory: Cameras & Accessories

Техническая документация

Datasheet
pdf, 9685 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.