ASD2202-R-E, Daughter Cards & OEM Boards EEPROM TinyShield
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 4-7 недель
2 300 руб.
Добавить в корзину 1 шт.
на сумму 2 300 руб.
Плати частями
от 575 руб. × 4 платежа
от 575 руб. × 4 платежа
Номенклатурный номер: 8004790611
Артикул: ASD2202-R-E
Бренд: TinyCircuits
Описание
Engineering Development Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
TinyShield Expansion ShieldsTinyCircuits TinyShield Expansion Shields include miniature prototyping boards and shields designed to add capabilities to on the TinyDuino projects. Using TinyShield, designers can incorporate functions such as communication capabilities (Bluetooth, WiFi, USB), sensors, and display options. TinyShield's interface uses a miniature connector designed to support all of the signals supported on the standard Arduino Shield connectors. With a board-to-board stackup height of only 3mm, designers can develop an extremely compact final product with multiple TinyShields.
Технические параметры
Brand: | TinyCircuits |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | 24FC1025 |
Interface Type: | I2C |
Manufacturer: | TinyCircuits |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Packaging: | Bulk |
Product Category: | Daughter Cards & OEM Boards |
Product Type: | Daughter Cards & OEM Boards |
Product: | TinyShields |
Subcategory: | Embedded Solutions |
Вес, г | 1.11 |
Техническая документация
Datasheet ASD2202-R-E
pdf, 312 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.