ASD2831-R, Clock & Timer Development Tools Real-Time Clock TinyShield
![ASD2831-R, Clock & Timer Development Tools Real-Time Clock TinyShield](https://static.chipdip.ru/lib/590/DOC006590276.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 5-7 недель
4 610 руб.
1 шт.
на сумму 4 610 руб.
Плати частями
от 1 154 руб. × 4 платежа
от 1 154 руб. × 4 платежа
Номенклатурный номер: 8004790624
Артикул: ASD2831-R
Бренд: TinyCircuits
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
TinyShield Expansion ShieldsTinyCircuits TinyShield Expansion Shields include miniature prototyping boards and shields designed to add capabilities to on the TinyDuino projects. Using TinyShield, designers can incorporate functions such as communication capabilities (Bluetooth, WiFi, USB), sensors, and display options. TinyShield's interface uses a miniature connector designed to support all of the signals supported on the standard Arduino Shield connectors. With a board-to-board stackup height of only 3mm, designers can develop an extremely compact final product with multiple TinyShields.
Технические параметры
Brand: | TinyCircuits |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | TinyCircuits |
Operating Supply Voltage: | 3 V to 5.5 V |
Packaging: | Bulk |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DS1339 |
Type: | RTC |
Вес, г | 1.58 |
Техническая документация
Datasheet ASD2831-R
pdf, 168 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.