LST1-01G01-IR03-00, Infrared Emitters - High Power Infrared LED 940 nm, Starboard SST-10
![Фото 1/2 LST1-01G01-IR03-00, Infrared Emitters - High Power Infrared LED 940 nm, Starboard SST-10](https://static.chipdip.ru/lib/272/DOC029272872.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/267/DOC008267581.jpg)
207 шт., срок 5-7 недель
2 640 руб.
от 10 шт. —
2 310 руб.
от 25 шт. —
1 990 руб.
от 50 шт. —
1 979.63 руб.
1 шт.
на сумму 2 640 руб.
Плати частями
от 660 руб. × 4 платежа
от 660 руб. × 4 платежа
Описание
Optoelectronics\Infrared Data Communications\Infrared Emitters - High Power
Luminus Infrared (IR) StarboardsNewEnergy Luminus Infrared (IR) Starboards are flexible, industry-standard LED modules populated with Luminus SST-10 infrared LEDs. The series delivers an infrared range from 850nm to 940nm, with a beam angle from 90° to 130°. These products enable rapid prototyping and sampling of the latest LEDs in an easy-to-use footprint. NewEnergy Luminus Infrared (IR) Starboards provide easy integration into applications, including surveillance systems, automotive sensing, night vision, and more.
Технические параметры
Beam Angle: | 130 deg |
Brand: | New Energy |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
If - Forward Current: | 350 mA |
Illumination Color: | Infrared |
Manufacturer: | New Energy |
Maximum Operating Temperature: | +105 C |
Mounting Style: | SMD/SMT |
Package / Case: | MCPCB-Star |
Packaging: | Tray |
Power Rating: | 3 W |
Product Category: | Infrared Emitters-High Power |
Product Type: | IR Emitters(IR LEDs) |
Subcategory: | Infrared Data Communications |
Vf - Forward Voltage: | 1.4 V |
Wavelength: | 940 nm |
Configuration | Starboard |
Current - Max | 1.5A |
Current - Test | 350mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Lens Type | Domed |
Luminous Flux @ Current/Temperature | 225mW |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Temperature - Test | 25В°C |
Type | LED Module |
Viewing Angle | 130В° |
Voltage - Forward (Vf) (Typ) | 1.4V |
Wavelength | 940nm |
Вес, г | 7.79 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем