TR160MA240-12E12 VI, Desktop AC Adapters Medical 160W Class A 24V 6.66A 2.5mm

TR160MA240-12E12 VI, Desktop AC Adapters Medical 160W Class A 24V 6.66A 2.5mm
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
15 290 руб.
1 шт. на сумму 15 290 руб.
Плати частями
от 3 824 руб. × 4 платежа
Номенклатурный номер: 8004791616
Артикул: TR160MA240-12E12 VI

Описание

Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
TR160M Medical Switch Adapters

Cincon TR160M Medical Switch Adapters offer a 12V to 48V output voltage range, 12.5A maximum output current rating, and efficiency up to 93%. TR160M adapters provide continuous short circuit and over voltage protection and meet EN55011 Class B and CISPR/FCC Class B standards. These adapters meet DOE level VI and the latest MOPP approvals while offering Class A and Class B options in all of the variety of outputs for the series. Cincon TR160M Medical Switch Adapters are ideal for commercial and medical applications.

Технические параметры

Brand: Cincon
Connector Type: Barrel Connector
DC Output Connector: 2.5 mm Barrel Plug(2.5x5.5)
DC Output Cord Length: 1.8 m
Efficiency: Level VI
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical
Input Voltage: 80 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Output Current-Channel 1: 6.66 A
Output Power: 160 W
Output Voltage-Channel 1: 24 VDC
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Series: TR160M
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 501 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.