TR18RDM050-01G03 BK-BK VI, Wall Mount AC Adapters 18W 5V 3A 2.1mm r/angle med

TR18RDM050-01G03 BK-BK VI, Wall Mount AC Adapters 18W 5V 3A 2.1mm r/angle med
Изображения служат только для ознакомления,
см. техническую документацию
28 шт., срок 4-7 недель
5 060 руб.
от 5 шт.4 670 руб.
от 10 шт.4 420 руб.
от 25 шт.3 873.09 руб.
Добавить в корзину 1 шт. на сумму 5 060 руб.
Плати частями
от 1 265 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004791628
Артикул: TR18RDM050-01G03 BK-BK VI

Описание

Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
TR18RDM 18W Medical Switching Adapters
Cincon TR18RDM 18W Medical Switching Adapters are 18W medical, wall-mount switching adapters with a universal input range. This Cincon series meets 2MOPP Class II, CoC Tier 2, and DoE Level VI certifications. TR18RDM 18W Medical Switching Adapters include over-voltage and short-circuit protections with low no-load power consumption. With multiple output and international AC contact options, these adapters are ideal for medical and a wide array of applications.

Технические параметры

Approvals: EN55011, EN60601-1-11
Brand: Cincon
Compliance: CoC Tier 2, DoE Level VI
Connector Type: Barrel Connector
DC Output Connector: 2.1 mm Barrel Plug, Right Angle(2.1x5.5)
DC Output Cord Length: 1800 mm
Efficiency: 81.84%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 80 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Mounting Style: Wall Mount
Number of Outputs: 1 Output
Output Current-Channel 1: 3 A
Output Power: 18 W
Output Voltage-Channel 1: 5 VDC
Product Category: Wall Mount AC Adapters
Product Type: Wall Mount AC Adapters
Product: Interchangeable Plug
Region: Universal
Series: TR18RDM
Subcategory: AC-DC Power Supply
Вес, г 115

Техническая документация

Datasheet
pdf, 753 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.