TR30RAM050-01E02- GY-BK-Level-V, Wall Mount AC Adapters Switching Adapter, Level V, Wallmount, Medical, 30 Watt, 90-264VAC Input, 5VDC Outpu

TR30RAM050-01E02- GY-BK-Level-V, Wall Mount AC Adapters Switching Adapter, Level V, Wallmount, Medical, 30 Watt, 90-264VAC Input, 5VDC Outpu
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 5-7 недель
6 970 руб.
1 шт. на сумму 6 970 руб.
Плати частями
от 1 744 руб. × 4 платежа
Номенклатурный номер: 8004791632
Артикул: TR30RAM050-01E02-GY-BK-Level-V

Описание

Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters

Технические параметры

AC Plug included/required: Required
Approvals: EN60601-1, UL60601-1
Brand: Cincon
Center Pin Length: 12 mm
Compliance: EN60601-1, UL60601-1
Connector A Polarity: Center Positive
Connector Type: Barrel Connector
Cooling Method: Convection
DC Output Connector: 2.1 mm Barrel Plug, Right Angle(2.1x5.5)
DC Output Cord Length: 1.2 m
Efficiency: Level V
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical
Input Voltage, Max: 264 VAC
Input Voltage, Min: 90 VAC
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 5.66 kVDC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +60 C
Mechanical Style: External
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Number of Outputs: 1 Output
Operating Temperature Range: 0 C to+60 C
Output Current-Channel 1: 4 A
Output Power: 30 W
Output Voltage-Channel 1: 5 VDC
Product Category: Wall Mount AC Adapters
Product Type: Wall Mount AC Adapters
Product: Interchangeable Plugs
Region: Universal
Series: TR30RAM
Standard: 2xMOPP
Subcategory: AC-DC Power Supply
Вес, г 300

Техническая документация

Datasheet
pdf, 545 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.