TR70MB120-01E02 VI, Desktop AC Adapters 70W 80-264VAC R/A 2.1mm CLASS II
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 5-7 недель
6 870 руб.
1 шт.
на сумму 6 870 руб.
Плати частями
от 1 719 руб. × 4 платежа
от 1 719 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
Medical ProductsCincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and provides customers with a variety of products and technical services. All medical products meet the industry's highest requirements for 2MOPP, EN61558 (60335). ANSI/AAMI ES60601-1/EN60601-1 Ed 3.1, and EN60601-1-2 Ed4.0 Class B. Cincon Medical Products are CEC & ErP Level V, or even Level VI Compliant.
Технические параметры
AC Inlet Type: | C8 |
AC Plug included/required: | Required |
Approvals: | IEC/EN60335-1 |
Brand: | Cincon |
Center Pin Length: | 12 mm |
Compliance: | IEC/EN60335-1 |
Connector A Polarity: | Center Positive |
Connector Type: | Barrel Connector |
DC Output Connector: | 2.1 mm Barrel Plug, Right Angle(2.1x5.5) |
DC Output Cord Length: | 1.2 m |
Efficiency: | Level VI |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Medical |
Input Voltage: | 80 VAC to 264 VAC |
Load Regulation: | Regulated |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Desktop |
Number of Outputs: | 1 Output |
Operating Temperature Range: | -20 C to+70 C |
Output Current-Channel 1: | 5.8 A |
Output Power: | 70 W |
Output Voltage-Channel 1: | 12 VDC |
Product Category: | Desktop AC Adapters |
Product Type: | Desktop AC Adapters |
Region: | Universal |
Series: | TR70M |
Standard: | PSE |
Subcategory: | AC-DC Power Supply |
Applications | Medical |
Approval Agency | CE, cURus, FCC, Nemko |
Cord Length | 48"" (1.22m) |
Current - Output (Max) | 5.8A |
ECCN | EAR99 |
Efficiency | Level VI, CoC Tier 2 |
Form | Desktop (Class II) |
HTSUS | 8504.40.9520 |
Input Connector | IEC 320-C8 |
Input Type | Cord (Sold Separately) |
Moisture Sensitivity Level (MSL) | Not Applicable |
No Load Power Consumption | 150mW (Max) |
Operating Temperature | -20В°C ~ 70В°C |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Package | Box |
Polarization | Positive Center |
Power (Watts) | 70W |
Region Utilized | International |
Series | TR70M (70W) -> |
Size / Dimension | 4.72"" L x 2.05"" W x 1.22"" H (120.0mm x 52.0mm x |
Voltage - Input | 80 ~ 264 VAC |
Voltage - Output | 12V |
Вес, г | 300 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.