TR70MB240-01E03 VI, Desktop AC Adapters 70W 80-264VAC R/A 2.1mm CLASS II
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 5-7 недель
6 870 руб.
от 5 шт. —
6 360 руб.
1 шт.
на сумму 6 870 руб.
Плати частями
от 1 719 руб. × 4 платежа
от 1 719 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
TR70M Medical Switching Desktop AdapterCincon TR70M Medical Switching Desktop Adapter offers a 12 to 48V output voltage range, a 1.5 to 5.8A output current, and a 90µA max. leakage current. TR70M adapters feature an 80 to 264V AC voltage range and meets EN55011 Class B and CISPR/FCC Class B standards. Cincon TR70M Medical Switching Desktop Adapters have over voltage protection and operate in the -20°C to +70°C temperature range.
Технические параметры
AC Inlet Type: | C8 |
Approvals: | IEC/EN60335-1 |
Brand: | Cincon |
Center Pin Length: | 12 mm |
Compliance: | IEC/EN60335-1 |
Connector A Polarity: | Center Positive |
Connector Type: | Barrel Connector |
DC Output Connector: | 2.1 mm Barrel Plug, Right Angle(2.1x5.5) |
DC Output Cord Length: | 1.8 m |
Efficiency: | Level VI |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Medical |
Input Voltage: | 80 VAC to 264 VAC |
Load Regulation: | Regulated |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Desktop |
Number of Outputs: | 1 Output |
Operating Temperature Range: | -20 C to+70 C |
Output Current-Channel 1: | 3 A |
Output Power: | 70 W |
Output Voltage-Channel 1: | 24 VDC |
Product Category: | Desktop AC Adapters |
Product Type: | Desktop AC Adapters |
Region: | Universal |
Series: | TR70M |
Standard: | PSE |
Subcategory: | AC-DC Power Supply |
Applications | Medical |
Approval Agency | CE, cURus, FCC, Nemko |
Cord Length | 70.9"" (1.80m) |
Current - Output (Max) | 3A |
ECCN | EAR99 |
Efficiency | Level VI, CoC Tier 2 |
Form | Desktop (Class II) |
HTSUS | 8504.40.9520 |
Input Connector | IEC 320-C8 |
Input Type | Cord (Sold Separately) |
Moisture Sensitivity Level (MSL) | Not Applicable |
No Load Power Consumption | 150mW (Max) |
Operating Temperature | -20В°C ~ 70В°C |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Package | Box |
Polarization | Positive Center |
Power (Watts) | 72W |
Region Utilized | International |
Series | TR70M (70W) -> |
Size / Dimension | 4.72"" L x 2.05"" W x 1.22"" H (120.0mm x 52.0mm x |
Voltage - Input | 80 ~ 264 VAC |
Voltage - Output | 24V |
Вес, г | 300 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.