TRE36A480-12E03 VI, Desktop AC Adapters 36W Level IV 48V 0.75A 2.5mm

TRE36A480-12E03 VI, Desktop AC Adapters 36W Level IV 48V 0.75A 2.5mm
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 5-7 недель
4 680 руб.
от 5 шт.4 310 руб.
1 шт. на сумму 4 680 руб.
Плати частями
от 1 170 руб. × 4 платежа
Номенклатурный номер: 8004791757
Артикул: TRE36A480-12E03 VI

Описание

Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
TRE36 Switching Adapter
Cincon TRE36 Switching Adapter offers a 90 to 264V AC input voltage range, a 47 to 63Hz frequency rating, and a 0.75 to 5A current. The TRE36 series features continuous short circuit protection, over voltage protection, and a <75mW load power consumption. Cincon TRE36 Switching Adapter meets IEC62368-1, UL62368-1, and EN62368-1 approvals.

Технические параметры

Approvals: EN62368-1, IEC62368-1, UL62368-1
Brand: Cincon
Center Pin Length: 12 mm
Compliance: EN62368-1, IEC62368-1, UL62368-1
Connector A Polarity: Center Positive
Connector Type: Barrel Connector
DC Output Connector: 2.5 mm Barrel Plug(2.5x5.5)
DC Output Cord Length: 1.8 m
Efficiency: 89%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Output Current-Channel 1: 750 mA
Output Power: 36 W
Output Voltage-Channel 1: 48 VDC
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Series: TRE36
Standard: PSE
Subcategory: AC-DC Power Supply
Вес, г 150

Техническая документация

Datasheet
pdf, 766 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.