TRG10R180-11E03-Level-VI, Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, 10 Watt, 90-264VAC Input, 18VDC Output, 5.5x2.1x12m

TRG10R180-11E03-Level-VI, Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, 10 Watt, 90-264VAC Input, 18VDC Output, 5.5x2.1x12m
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 5-7 недель
3 000 руб.
от 5 шт.2 860 руб.
1 шт. на сумму 3 000 руб.
Плати частями
от 750 руб. × 4 платежа
Номенклатурный номер: 8004791767
Артикул: TRG10R180-11E03-Level-VI

Описание

Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
TRG10R 10W Switching Adapters

Cincon TRG10R 10W Switching Adapters are interchangeable AC plugs with up to 1800mm output cable length. These adapters operate at a universal input range of 90V AC to 264V AC. The TRG10R adapters feature continuous short-circuit protection (SCP) and overvoltage protection (OVP). These adapters offer less than 75mW no-load power consumption. The TRG10R adapters meet EN55022 Class B, CISPR/FCC Class B, CoC Tier 2, and DoE Level VI requirements. AC contacts must be purchased separately (see AC Contacts below).

Технические параметры

Brand: Cincon
Center Pin Length: 12 mm
Connector A Polarity: Center Positive
Connector Type: Barrel Connector
Cooling Method: Convection
DC Output Connector: 2.1 mm Barrel Plug(2.1x5.5)
DC Output Cord Length: 1.8 m
Efficiency: Level VI
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 264 VAC
Input Voltage, Min: 90 VAC
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 4.24 kVDC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +60 C
Mechanical Style: External
Minimum Operating Temperature: -20 C
Mounting Style: Wall Mount
Number of Outputs: 1 Output
Operating Temperature Range: -20 C to+60 C
Output Current-Channel 1: 550 mA
Output Power: 10 W
Output Voltage-Channel 1: 18 VDC
Product Category: Wall Mount AC Adapters
Product Type: Wall Mount AC Adapters
Product: Interchangeable Plug
Region: Universal
Series: TRG10R
Standard: PSE
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 650 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.