TRG1505-A-11E03-Level-VI, Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, 15 Watt, 90-264VAC Input, 5VDC Output, US, 5.5x2.1x

Фото 1/2 TRG1505-A-11E03-Level-VI, Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, 15 Watt, 90-264VAC Input, 5VDC Output, US, 5.5x2.1x
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 5-7 недель
4 150 руб.
от 5 шт.3 830 руб.
от 10 шт.3 630 руб.
от 25 шт.3 176.04 руб.
1 шт. на сумму 4 150 руб.
Плати частями
от 1 039 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004791770
Артикул: TRG1505-A-11E03-Level-VI

Описание

Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
TRG15 15W Switching Adapters

Cincon TRG15 15W Switching Adapters are Level VI efficiency interchangeable AC plugs. These adapters feature continuous Short Circuit Protection (SCP). The TRG15 adapters operate at 90V AC to 264V AC universal input voltage. These adapters provide less than 75mW no-load power consumption and come with less than 1800mm output cable length. The TRG15 adapters meet EN55022 class B, CISPR/FCC class B, CoC tier 2, and DoE level VI requirements.

Технические параметры

Brand: Cincon
Center Pin Length: 12 mm
Connector A Polarity: Center Positive
Connector Type: Barrel Connector
Cooling Method: Convection
DC Output Connector: 2.1 mm Barrel Plug(2.1x5.5)
DC Output Cord Length: 1.8 m
Efficiency: Level VI
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 264 VAC
Input Voltage, Min: 90 VAC
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 4.24 kVDC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +60 C
Mechanical Style: External
Minimum Operating Temperature: -20 C
Mounting Style: Wall Mount
Number of Outputs: 1 Output
Operating Temperature Range: -20 C to+60 C
Output Current-Channel 1: 2 A
Output Power: 15 W
Output Voltage-Channel 1: 5 VDC
Product Category: Wall Mount AC Adapters
Product Type: Wall Mount AC Adapters
Product: Fixed Plug
Region: North America
Series: TRG15
Standard: PSE
Subcategory: AC-DC Power Supply
AC Plug included-required Included
Center Pin Length 12 mm
Connector A Polarity Center Positive
Connector Type Barrel Connector
Cooling Method Convection
DC Output Connector 2.1 mm Barrel Plug(2.1x5.5)
DC Output Cord Length 1.8 m
ECCN EAR99
Efficiency Level VI
Factory Pack Quantity 1
HTSUS 8504409510
Industry Industrial
Input Voltage 90 VAC to 264 VAC
Isolation Voltage 4.24 kVDC
Load Regulation Regulated
Maximum Operating Temperature +60 C
Mechanical Style External
Minimum Operating Temperature -20 C
Mounting Style Wall Mount
Number of Outputs 1 Output
Operating Temperature Range -20 C to+60 C
Output Current-Channel 1 2 A
Output Power 15 W
Output Voltage-Channel 1 5 VDC
Product Fixed Plugs
Region North America
RoHS Status RoHS Compliant
Series TRG15
Вес, г 141.8

Техническая документация

Datasheet
pdf, 565 КБ
Datasheet
pdf, 580 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.