TRG36A05-11E01-Level-VI, Desktop AC Adapters Switching Adapter, Level VI, Desktop, 36 Watt, 90-264VAC Input, 5VDC Output, 5.5x2.1x12mm, Stra

TRG36A05-11E01-Level-VI, Desktop AC Adapters Switching Adapter, Level VI, Desktop, 36 Watt, 90-264VAC Input, 5VDC Output, 5.5x2.1x12mm, Stra
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 5-7 недель
5 890 руб.
1 шт. на сумму 5 890 руб.
Плати частями
от 1 474 руб. × 4 платежа
Номенклатурный номер: 8004791799
Артикул: TRG36A05-11E01-Level-VI

Описание

Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
Level VI AC Adapters

Cincon Level VI AC adapters are wall-mount or desktop switching adapters with Level VI efficiency. These adapters utilize green power technology and meet EN55022 Class B and CISPR/FCC Class B standards. The level VI adapters feature continuous Short Circuit Protection (SCP), Over-Voltage Protection, and universal input voltage range.

Технические параметры

Brand: Cincon
Center Pin Length: 12 mm
Connector A Polarity: Center Positive
Connector Type: Barrel Connector
Cooling Method: Convection
DC Output Connector: 2.1 mm Barrel Plug(2.1x5.5)
DC Output Cord Length: 720 mm
Efficiency: Level VI
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 264 VAC
Input Voltage, Min: 90 VAC
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 4.24 kVDC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +60 C
Mechanical Style: External
Minimum Operating Temperature: -20 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Operating Temperature Range: -20 C to+60 C
Output Current-Channel 1: 4 A
Output Power: 36 W
Output Voltage-Channel 1: 5 VDC
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Series: TRG36A
Standard: PSE
Subcategory: AC-DC Power Supply
Вес, г 190

Техническая документация

Datasheet
pdf, 586 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.