TRH100A150- 11E12-Level-VI, Desktop AC Adapters Switching Adapter with PFC, Level VI, Desktop, 100 Watt, 90-264VAC Input, 15VDC Output, 5.5x
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 5-7 недель
12 350 руб.
от 5 шт. —
10 850 руб.
1 шт.
на сумму 12 350 руб.
Плати частями
от 3 089 руб. × 4 платежа
от 3 089 руб. × 4 платежа
Номенклатурный номер: 8004791817
Артикул: TRH100A150-11E12-Level-VI
Бренд: Cincon Electronics Co. LTD
Описание
Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
TRH100A 100W Switching AdaptersCincon TRH100A 100W Switching Adapters are active PFC adapters that meet EN6100-3-2 requirement. These adapters operate at 90V AC to 264V AC universal input voltage range. The TRH100A adapters feature less than 150mW no-load power consumption and up to 1800mm output cable length. These adapters provide continuous Short Circuit Protection (SCP) and Over-Voltage Protection (OVP). The TRH100A adapters incorporate conductive EMI that meet CISPR/FCC class B requirement.
Технические параметры
Brand: | Cincon |
Center Pin Length: | 12 mm |
Connector A Polarity: | Center Positive |
Connector Type: | Barrel Connector |
Cooling Method: | Convection |
DC Output Connector: | 2.1 mm Barrel Plug(2.1x5.5) |
DC Output Cord Length: | 1.2 m |
Efficiency: | Level VI |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 264 VAC |
Input Voltage, Min: | 90 VAC |
Input Voltage: | 90 VAC to 264 VAC |
Isolation Voltage: | 4.24 kVDC |
Load Regulation: | Regulated |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +70 C |
Mechanical Style: | External |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Desktop |
Number of Outputs: | 1 Output |
Operating Temperature Range: | -30 C to+70 C |
Output Current-Channel 1: | 6.67 A |
Output Power: | 100 W |
Output Voltage-Channel 1: | 15 VDC |
Product Category: | Desktop AC Adapters |
Product Type: | Desktop AC Adapters |
Region: | Universal |
Series: | TRH100A |
Standard: | PSE |
Subcategory: | AC-DC Power Supply |
Вес, г | 485 |
Техническая документация
Datasheet
pdf, 737 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.