TRH100A280- 12E13-Level-VI, Desktop AC Adapters Switching Adapter with PFC, Level VI, Desktop, 100 Watt, 90-264VAC Input, 28VDC Output, 5.5x

Фото 1/2 TRH100A280- 12E13-Level-VI, Desktop AC Adapters Switching Adapter with PFC, Level VI, Desktop, 100 Watt, 90-264VAC Input, 28VDC Output, 5.5x
Изображения служат только для ознакомления,
см. техническую документацию
268 шт., срок 5-7 недель
13 200 руб.
от 5 шт.11 830 руб.
от 10 шт.11 230 руб.
от 25 шт.9 774.79 руб.
1 шт. на сумму 13 200 руб.
Плати частями
от 3 300 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004791825
Артикул: TRH100A280-12E13-Level-VI

Описание

Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
TRH100A 100W Switching Adapters
Cincon TRH100A 100W Switching Adapters are active PFC adapters that meet EN6100-3-2 requirement. These adapters operate at 90V AC to 264V AC universal input voltage range. The TRH100A adapters feature less than 150mW no-load power consumption and up to 1800mm output cable length. These adapters provide continuous Short Circuit Protection (SCP) and Over-Voltage Protection (OVP). The TRH100A adapters incorporate conductive EMI that meet CISPR/FCC class B requirement.

Технические параметры

Brand: Cincon
Center Pin Length: 12 mm
Connector A Polarity: Center Positive
Connector Type: Barrel Connector
Cooling Method: Convection
DC Output Connector: 2.5 mm Barrel Plug(2.5x5.5)
DC Output Cord Length: 1.8 m
Efficiency: Level VI
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 264 VAC
Input Voltage, Min: 90 VAC
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 4.24 kVDC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +70 C
Mechanical Style: External
Minimum Operating Temperature: -30 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Operating Temperature Range: -30 C to+70 C
Output Current-Channel 1: 3.54 A
Output Power: 100 W
Output Voltage-Channel 1: 28 VDC
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Series: TRH100A
Standard: PSE
Subcategory: AC-DC Power Supply
AC Plug included-required Required
Center Pin Length 12 mm
Connector A Polarity Center Positive
Connector Type Barrel Connector
Cooling Method Convection
DC Output Connector 2.5 mm Barrel Plug(2.5x5.5)
DC Output Cord Length 1.8 m
Efficiency Level VI
Factory Pack Quantity 1
Industry Industrial
Input Voltage 90 VAC to 264 VAC
Input Voltage Max 264 VAC
Input Voltage Min 90 VAC
Isolation Voltage 4.24 kVDC
Load Regulation Regulated
Maximum Operating Temperature +70 C
Mechanical Style External
Minimum Operating Temperature -30 C
Mounting Style Desktop
Number of Outputs 1 Output
Operating Temperature Range -30 C to+70 C
Output Current-Channel 1 3.54 A
Output Power 100 W
Output Voltage-Channel 1 28 VDC
Region Universal
Series TRH100A
Вес, г 0.01

Техническая документация

Datasheet
pdf, 737 КБ
Datasheet
pdf, 894 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.