TRH160A360-11E13 VI, Desktop AC Adapters 160W 36V 4.44 2.1mm straight

TRH160A360-11E13 VI, Desktop AC Adapters 160W 36V 4.44 2.1mm straight
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
14 460 руб.
1 шт. на сумму 14 460 руб.
Плати частями
от 3 615 руб. × 4 платежа
Номенклатурный номер: 8004791844
Артикул: TRH160A360-11E13 VI

Описание

Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
TRH160A 160W Switching Adapters
Cincon TRH160A 160W Switching Adapters are 160W power desktop adapters with universal input and CoC tier 2 and DoE level VI certifications. This Cincon series offers multiple output options and includes over-voltage and short-circuit protections with no-load power consumption. All TRH160A Swing Adapters are suitable for computer equipment, telecommunications, 5G communication system, industrial applications, and household equipment.

Технические параметры

AC Inlet Type: C14
Approvals: IEC/EN/UL 62368-1
Brand: Cincon
Compliance: CoC Tier 2, DoE Level VI
Connector Type: Barrel Connector
DC Output Connector: 2.1 mm Barrel Plug(2.1x5.5)
DC Output Cord Length: 1.8 m
Efficiency: Level VI
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Output Current-Channel 1: 4.44 A
Output Power: 160 W
Output Voltage-Channel 1: 36 VDC
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Series: TRH160A
Standard: PSE
Subcategory: AC-DC Power Supply
Вес, г 0.01

Техническая документация

Datasheet
pdf, 525 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.