TRH50A150-11E02-Level-VI, Desktop AC Adapters Switching Adapter, Level VI, Desktop, ITE & Industrial, 50 Watt, 90-264VAC Input, 15VDC Output
![TRH50A150-11E02-Level-VI, Desktop AC Adapters Switching Adapter, Level VI, Desktop, ITE & Industrial, 50 Watt, 90-264VAC Input, 15VDC Output](https://static.chipdip.ru/lib/159/DOC043159799.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 5-7 недель
6 140 руб.
1 шт.
на сумму 6 140 руб.
Плати частями
от 1 535 руб. × 4 платежа
от 1 535 руб. × 4 платежа
Номенклатурный номер: 8004791870
Артикул: TRH50A150-11E02-Level-VI
Бренд: Cincon Electronics Co. LTD
Описание
Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
Level VI AC Adapters Cincon Level VI AC adapters are wall-mount or desktop switching adapters with Level VI efficiency. These adapters utilize green power technology and meet EN55022 Class B and CISPR/FCC Class B standards. The level VI adapters feature continuous Short Circuit Protection (SCP), Over-Voltage Protection, and universal input voltage range.
Технические параметры
AC Plug included/required: | Required |
Brand: | Cincon |
Center Pin Length: | 12 mm |
Connector A Polarity: | Center Positive |
Connector Type: | Barrel Connector |
Cooling Method: | Convection |
DC Output Connector: | 2.1 mm Barrel Plug(2.1x5.5) |
DC Output Lead Length: | 1.2 m |
Efficiency: | Level VI |
Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 264 VAC |
Input Voltage, Min: | 90 VAC |
Input Voltage: | 90 VAC to 264 VAC |
Isolation Voltage: | 4.24 kVDC |
Load Regulation: | Regulated |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +70 C |
Mechanical Style: | External |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Desktop |
Number of Outputs: | 1 Output |
Operating Temperature Range: | -20 C to+70 C |
Output Current-Channel 1: | 3.36 A |
Output Power: | 50 W |
Output Voltage-Channel 1: | 15 VDC |
Product Category: | Desktop AC Adapters |
Product Type: | Desktop AC Adapters |
Region: | Universal |
Subcategory: | AC-DC Power Supply |
Вес, г | 300 |
Техническая документация
Datasheet
pdf, 982 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.