410-294-A, Power Management Modules Power Bricks 5V
![Фото 1/3 410-294-A, Power Management Modules Power Bricks 5V](https://static.chipdip.ru/lib/273/DOC029273487.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/873/DOC007873825.jpg)
![](https://static.chipdip.ru/lib/643/DOC022643769.jpg)
14 шт., срок 5-7 недель
8 020 руб.
1 шт.
на сумму 8 020 руб.
Плати частями
от 2 005 руб. × 4 платежа
от 2 005 руб. × 4 платежа
Альтернативные предложения1
Описание
Embedded Solutions\Power Management Modules
PowerBRICKS Breadboardable USB Power SuppliesDigilent, Inc. PowerBRICKS Breadboardable USB Power Supplies is a simple, low-cost, portable, and reliable power source. The PowerBRICKs are available in four options: 12V, 9V, 5V, or 3.3V. These power supplies are designed to plug directly on a breadboard. The PowerBRICKs are powered by 5V from a standard USB, each providing up to 1.1W of power. The Digilent, Inc. PowerBRICKS can also be daisy-chained to provide more than one +/- Vout pair, but the total power output for the entire chain should not exceed 2.2W.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 4.5 V |
Manufacturer: | Digilent |
Output Current: | -200 mA, 250 mA |
Output Power: | 2.2 W |
Output Voltage: | 5 V |
Product Category: | Power Management Modules |
Product Type: | Power Management Modules |
Product: | Power Supplies |
Series: | PowerBRICK |
Subcategory: | Embedded Solutions |
Current - Output (Max) | 250mA, 200mA |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Package | Bulk |
Power (Watts) | 2W |
RoHS Status | ROHS3 Compliant |
Series | PowerBrick -> |
Type | Breadboard Module |
Voltage - Input (Max) | 5.5V |
Voltage - Input (Min) | 4.5V |
Voltage - Output 1 | 5V |
Voltage - Output 2 | -5V |
Input Voltage Nominal | 5 V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Isolated | No |
Output Current | -200 mA, 250mA |
Output Voltage | ±5V dc |
Output Voltage Adjustment Range | 4.8 → 5.2V |
Power Rating | 2.2W |
Вес, г | 6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.