410-330, Other Development Tools Pmod JSTK2
![Фото 1/3 410-330, Other Development Tools Pmod JSTK2](https://static.chipdip.ru/lib/273/DOC029273535.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/506/DOC007506982.jpg)
![](https://static.chipdip.ru/lib/146/DOC021146488.jpg)
37 шт., срок 5-7 недель
4 310 руб.
1 шт.
на сумму 4 310 руб.
Плати частями
от 1 079 руб. × 4 платежа
от 1 079 руб. × 4 платежа
Альтернативные предложения1
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Other Development Tools
Pmod™ Peripheral ModulesDigilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.
Технические параметры
Brand: | Digilent |
Data Bus Width: | 16 bit |
Description/Function: | Two axis joystick |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | PIC16F1618 |
Interface Type: | SPI |
Manufacturer: | Digilent |
Operating Supply Voltage: | 3.3 V |
Product Category: | Other Development Tools |
Product Type: | Other Development Tools |
Product: | Expansion Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | RKJXV1224005 |
Type: | Joystick |
Contents | Board(s) |
ECCN | EAR99 |
Function | Joystick |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | Human Interface |
Вес, г | 20 |
Техническая документация
Datasheet
pdf, 131 КБ
Datasheet
pdf, 82 КБ
Datasheet 410-330
pdf, 948 КБ
Datasheet 410-330
pdf, 960 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.