410-345, Interface Development Tools Pmod VGA
![Фото 1/6 410-345, Interface Development Tools Pmod VGA](https://static.chipdip.ru/lib/742/DOC006742886.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/507/DOC007507559.jpg)
![](https://static.chipdip.ru/lib/767/DOC016767617.jpg)
![](https://static.chipdip.ru/lib/767/DOC016767622.jpg)
![](https://static.chipdip.ru/lib/767/DOC016767632.jpg)
![](https://static.chipdip.ru/lib/767/DOC016767640.jpg)
24 шт., срок 5-7 недель
3 540 руб.
1 шт.
на сумму 3 540 руб.
Плати частями
от 885 руб. × 4 платежа
от 885 руб. × 4 платежа
Альтернативные предложения1
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
Pmod™ Peripheral ModulesDigilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Digilent |
Operating Supply Voltage: | 3.3 V |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Add-On Modules |
Series: | Pmod |
Subcategory: | Development Tools |
Type: | VGA Display Controller |
Contents | Board(s) |
ECCN | EAR99 |
Function | Display Adapter VGA |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | Interface |
Classification | Development Board |
Kit Classification | Development Kit |
Kit Name | Pmod VGA |
Technology | Development Board |
Вес, г | 14 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.