410-355, Magnetic Sensor Development Tools PmodCMPS2 Product Kit
![Фото 1/8 410-355, Magnetic Sensor Development Tools PmodCMPS2 Product Kit](https://static.chipdip.ru/lib/029/DOC007029608.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/620/DOC005620543.jpg)
![](https://static.chipdip.ru/lib/515/DOC007515064.jpg)
![](https://static.chipdip.ru/lib/440/DOC024440813.jpg)
![](https://static.chipdip.ru/lib/440/DOC024440817.jpg)
![](https://static.chipdip.ru/lib/440/DOC024440821.jpg)
![](https://static.chipdip.ru/lib/531/DOC028531136.jpg)
![](https://static.chipdip.ru/lib/531/DOC028531140.jpg)
16 шт., срок 5-7 недель
2 180 руб.
1 шт.
на сумму 2 180 руб.
Плати частями
от 545 руб. × 4 платежа
от 545 руб. × 4 платежа
Альтернативные предложения1
Описание
Sensors\Sensor Development Tools\Magnetic Sensor Development Tools
Pmod CMPS2 3-Axis CompassDigilent Pmod CMPS2 3-Axis Compass is designed using the Memsic MMC34160PJ magnetometer and features a low-noise 3-axis digital compass. This Pmod compass measures local magnetic field strength in a ±16Gauss range with a heading accuracy of 1° and up to 0.5mG of resolution. The 3-axis compass has a 6-pin Pmod connector with an I 2 C interface and a pass-through Pmod host port for daisy-chaining. Typical applications include an electronic compass, GPS navigation, and position sensing.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | Digilent |
Operating Supply Voltage: | 1.8 V |
Product Category: | Magnetic Sensor Development Tools |
Product Type: | Magnetic Sensor Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MMC34160PJ |
Type: | Magneto-Resistive Sensor |
Contents | Board(s) |
ECCN | 7A994 |
Function | Magnetic |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bag |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | Sensor |
Utilized IC / Part | MMC34160PJ |
Kit Classification | Expansion Module |
Kit Name | Pmod CMPS2:3-Axis Compass |
Sensor Technology | I2C, SPI |
Для Использования с | Digilent Development Boards |
Тип Аксессуара | Pmod CMPS2:3-Axis Compass |
Техническая документация
Datasheet
pdf, 981 КБ
Datasheet 410-355
pdf, 382 КБ
Datasheet 410-355
pdf, 766 КБ
Datasheet 410-386
pdf, 1031 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.