410-386, Multiple Function Sensor Development Tools PmodAQS Product Kit
![Фото 1/5 410-386, Multiple Function Sensor Development Tools PmodAQS Product Kit](https://static.chipdip.ru/lib/578/DOC006578840.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/509/DOC007509103.jpg)
![](https://static.chipdip.ru/lib/410/DOC024410574.jpg)
![](https://static.chipdip.ru/lib/410/DOC024410578.jpg)
![](https://static.chipdip.ru/lib/410/DOC024410582.jpg)
9 шт., срок 5-7 недель
6 810 руб.
1 шт.
на сумму 6 810 руб.
Плати частями
от 1 704 руб. × 4 платежа
от 1 704 руб. × 4 платежа
Альтернативные предложения1
Описание
Sensors\Sensor Development Tools\Multiple Function Sensor Development Tools
Pmod™ Peripheral ModulesDigilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Digilent |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CCS811 |
Type: | Digital Gas Sensor |
Contents | Board(s) |
ECCN | EAR99 |
Function | Air Quality |
HTSUS | 9031.80.8085 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
Platform | Arduino |
RoHS Status | ROHS3 Compliant |
Type | Sensor |
Utilized IC / Part | CCS811 |
Kit Classification | Expansion Module |
Kit Name | Pmod AQS:Digital Gas Sensor for Air Quality |
Sensor Technology | I2C, SPI |
Вес, г | 2.92 |
Техническая документация
Datasheet 410-386
pdf, 1031 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.