410-392, Distance Sensor Development Tool PmodTOF Product Kit
![Фото 1/6 410-392, Distance Sensor Development Tool PmodTOF Product Kit](https://static.chipdip.ru/lib/287/DOC029287728.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/653/DOC005653944.jpg)
![](https://static.chipdip.ru/lib/515/DOC007515156.jpg)
![](https://static.chipdip.ru/lib/036/DOC023036488.jpg)
![](https://static.chipdip.ru/lib/824/DOC030824573.jpg)
![](https://static.chipdip.ru/lib/824/DOC030824577.jpg)
28 шт., срок 4-7 недель
5 380 руб.
Добавить в корзину 1 шт.
на сумму 5 380 руб.
Плати частями
от 1 345 руб. × 4 платежа
от 1 345 руб. × 4 платежа
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Distance Sensor Development Tool
Pmod™ ToF Time of Flight Sensor ModuleDigilent Pmod™ ToF Time of Flight Sensor Module is a compact I/O board designed to digitally report the distance measured by the Time of Flight-based signal processing integrated circuit. It offers up to 16 bits of resolution. The ToF Sensor Module operates using the principle of Square Wave Modulated Indirect Time of Flight (SWM-ITOF) in the frequency domain and obtains distance measurements from the phase shift. The sensing is done by an external emitter (LED) and detector (Photodiode). The Pmod ToF can measure distances of up to five meters. Pmod Modules communicate with host FPGA and SoC boards via I 2 C protocol.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | Digilent |
Operating Supply Voltage: | 3.3 V |
Product Category: | Distance Sensor Development Tool |
Product Type: | Distance Sensor Development Tool |
Product: | Evaluation Modules |
Series: | Pmod |
Tool Is For Evaluation Of: | ISL29501 |
Type: | ToF Sensor |
Contents | Board(s) |
ECCN | EAR99 |
Function | Light, 3D Time-of-Flight (ToF) |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | Sensor |
Utilized IC / Part | ISL29501 |
Featured Device | ISL29501 |
Kit Classification | Expansion Module |
Kit Name | Pmod ToF:Time of Flight Sensor |
Номер Ядра Чипа | ISL29501 |
Подтип Приложения | Время Дальнего Полета |
Производитель Чипа | Digilent |
Тип Приложения Набора | Датчик |
Вес, г | 100 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.