410-247, Touch Sensor Development Tools PmodCDC1 Capacitative I/O
![Фото 1/2 410-247, Touch Sensor Development Tools PmodCDC1 Capacitative I/O](https://static.chipdip.ru/lib/273/DOC029273609.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/507/DOC007507788.jpg)
10 шт., срок 6-8 недель
2 100 руб.
Добавить в корзину 1 шт.
на сумму 2 100 руб.
Плати частями
от 525 руб. × 4 платежа
от 525 руб. × 4 платежа
Описание
Sensors\Sensor Development Tools\Touch Sensor Development Tools
Pmod™ Peripheral ModulesDigilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | Digilent |
Operating Supply Voltage: | 3.3 V, 5 V |
Packaging: | Bulk |
Part # Aliases: | 410-247P-KIT |
Product Category: | Touch Sensor Development Tools |
Product Type: | Touch Sensor Development Tools |
Product: | Demonstration Boards |
Series: | Pmod |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD7156 |
Type: | Capacitive Touch, Proximity Sensor |
Contents | Board(s) |
ECCN | EAR99 |
Function | Touch |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | Sensor |
Utilized IC / Part | AD7156 |
Вес, г | 20 |
Техническая документация
Datasheet 410-247
pdf, 527 КБ
Datasheet 410-247
pdf, 461 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.