410-113, Data Conversion IC Development Tools Pmod-DA2 - Two 12-bit D/A outputs
![Фото 1/3 410-113, Data Conversion IC Development Tools Pmod-DA2 - Two 12-bit D/A outputs](https://static.chipdip.ru/lib/273/DOC029273617.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/506/DOC007506281.jpg)
![](https://static.chipdip.ru/lib/177/DOC029177724.jpg)
77 шт., срок 5-7 недель
5 440 руб.
1 шт.
на сумму 5 440 руб.
Плати частями
от 1 360 руб. × 4 платежа
от 1 360 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
Pmod™ Peripheral ModulesDigilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | DAC121S101 |
Interface Type: | MicroWire, SPI |
Manufacturer: | Digilent |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Part # Aliases: | 410-113P |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Add-On Boards |
Series: | Pmod |
Subcategory: | Development Tools |
Type: | DAC |
Contents | Board(s) |
ECCN | EAR99 |
Function | Digital to Analog Converter (DAC) |
HTSUS | 8471.41.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | Data Acquisition |
Utilized IC / Part | DAC121S101 |
Converter Type | DAC |
Featured Device | DAC121S101 |
Kit Classification | Expansion Module |
Resolution | 12-bit |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 131 КБ
Datasheet
pdf, 82 КБ
Datasheet 410-113
pdf, 511 КБ
Datasheet 410-113
pdf, 505 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.