410-239, Digital Potentiometer Development Tools PmodDPOT - Digital Potentiometer
![Фото 1/2 410-239, Digital Potentiometer Development Tools PmodDPOT - Digital Potentiometer](https://static.chipdip.ru/lib/963/DOC006963877.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/512/DOC007512497.jpg)
63 шт., срок 5-7 недель
3 540 руб.
1 шт.
на сумму 3 540 руб.
Плати частями
от 885 руб. × 4 платежа
от 885 руб. × 4 платежа
Альтернативные предложения1
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Digital Potentiometer Development Tools
Pmod™ Peripheral ModulesDigilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | AD5160 |
Interface Type: | 3-Wire, SPI |
Manufacturer: | Digilent |
Operating Supply Voltage: | 3.3 V, 5 V |
Packaging: | Bulk |
Part # Aliases: | 410-239P-KIT |
Product Category: | Digital Potentiometer Development Tools |
Product Type: | Digital Potentiometer Development Tools |
Product: | Add-On Boards |
Resistance Range: | 10 kOhms |
Series: | Pmod |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD5160 |
Contents | Board(s) |
ECCN | EAR99 |
Function | Digital Potentiometer |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | Data Acquisition |
Utilized IC / Part | AD5160 |
Вес, г | 20 |
Техническая документация
Datasheet
pdf, 454 КБ
Datasheet 410-239
pdf, 460 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.