410-117, Encoders PmodENC - Rotary Encoder
![Фото 1/5 410-117, Encoders PmodENC - Rotary Encoder](https://static.chipdip.ru/lib/408/DOC030408732.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/515/DOC007515904.jpg)
![](https://static.chipdip.ru/lib/721/DOC040721719.jpg)
![](https://static.chipdip.ru/lib/721/DOC040721723.jpg)
![](https://static.chipdip.ru/lib/721/DOC040721727.jpg)
22 шт., срок 5-7 недель
1 890 руб.
1 шт.
на сумму 1 890 руб.
Плати частями
от 474 руб. × 4 платежа
от 474 руб. × 4 платежа
Альтернативные предложения1
Описание
Sensors\Encoders
Pmod™ Peripheral ModulesDigilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Digilent |
Mounting Style: | PCB Mount |
Number of Detents: | No Detent |
Operating Supply Voltage: | 5 VDC |
Packaging: | Bulk |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Magnetic Encoders |
Series: | Pmod |
Shaft Type: | D/Flatted |
Subcategory: | Encoders |
Technology: | Rotary |
Termination Style: | PC Pin |
With Switch: | Push/Pull Switch |
Contents | Board(s) |
ECCN | EAR99 |
Function | Rotary Encoder |
HTSUS | 8543.20.0000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | Sensor |
Kit Classification | Expansion Module |
Kit Name | Pmod ISNS20:20A Current Sensor |
Вес, г | 15.99 |
Техническая документация
Datasheet 410-117
pdf, 512 КБ
Datasheet 410-117
pdf, 517 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.