410-106, Power Management IC Development Tools PmodHB5 - H-bridge w/ feedback inputs

Фото 1/3 410-106, Power Management IC Development Tools PmodHB5 - H-bridge w/ feedback inputs
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
4 360 руб.
1 шт. на сумму 4 360 руб.
Плати частями
от 1 090 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004792038
Артикул: 410-106
Бренд: Digilent

Описание

Engineering Development Tools\Power Management IC Development Tools
Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.

Технические параметры

Brand: Digilent
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 3.3 V
Manufacturer: Digilent
Output Current: 2 A
Output Voltage: 12 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Add-On Boards
Series: Pmod
Subcategory: Development Tools
Tool Is For Evaluation Of: H-bridge Driver
Type: Motor/Motion Controller & Driver
Kit Classification Shield

Техническая документация

Datasheet
pdf, 131 КБ
Datasheet
pdf, 82 КБ
Datasheet
pdf, 523 КБ
Datasheet
pdf, 518 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.