410-219, Interface Development Tools PmodIOXP - I/O Expansion Module
![Фото 1/3 410-219, Interface Development Tools PmodIOXP - I/O Expansion Module](https://static.chipdip.ru/lib/697/DOC006697073.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/515/DOC007515552.jpg)
![](https://static.chipdip.ru/lib/764/DOC016764883.jpg)
16 шт., срок 5-7 недель
5 170 руб.
1 шт.
на сумму 5 170 руб.
Плати частями
от 1 294 руб. × 4 платежа
от 1 294 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
Pmod™ Peripheral ModulesDigilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADP5589 |
Interface Type: | I2C |
Manufacturer: | Digilent |
Packaging: | Bulk |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Expansion Modules |
Series: | Pmod |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADP5589 |
Type: | I/O Expander |
Contents | Board(s) |
ECCN | EAR99 |
Function | GPIO |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | Interface |
Utilized IC / Part | ADP5589 |
Classification | Expansion Module |
Kit Classification | Module |
Technology | I/O |
Вес, г | 20 |
Техническая документация
Datasheet
pdf, 131 КБ
Datasheet
pdf, 137 КБ
Datasheet 410-219
pdf, 507 КБ
Datasheet 410-219
pdf, 511 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.