DFR0524, Display Development Tools 5.5'' HDMI OLED-Display with Capacitive Touchscreen (V2.0)

DFR0524, Display Development Tools 5.5'' HDMI OLED-Display with Capacitive Touchscreen (V2.0)
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 800 руб.
1 шт. на сумму 30 800 руб.
Плати частями
от 7 700 руб. × 4 платежа
Номенклатурный номер: 8004792193
Артикул: DFR0524
Бренд: DFRobot

Описание

Engineering Development Tools\Display Development Tools
5.5" Mini-HDMI OLED Display
DFRobot 5.5" Mini-HDMI OLED Display offers 1920 x 1080 HDMI high-definition output and comes with a capacitive touch panel on its screen. This display features a USB touchscreen that adopts DFRobot driver-free technology. The 5.5" Mini-HDMI OLED display can be directly plugged into a computer for touching control that replaces the mouse. This display device turns into a tablet PC with an HDMI display screen in seconds. The OLED display screen supports three mainstream operating systems: Windows, Linux, and MACOS. Features include a high-quality design, five touch point support, HDMI interface, ultra-thin display, USB power supply, and driver-free design.

Технические параметры

Brand: DFRobot
Dimensions: 130 mm x 71 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: DFRobot
Operating Supply Voltage: 5 V
Product Category: Display Development Tools
Product Type: Display Development Tools
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: 5.5 in OLED Display
Вес, г 219

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.