FIT0552, DFRobot Accessories Streaming Cable for LattePanda Alpha&Delta

Фото 1/5 FIT0552, DFRobot Accessories Streaming Cable for LattePanda Alpha&Delta
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 5-7 недель
7 900 руб.
1 шт. на сумму 7 900 руб.
Плати частями
от 1 975 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004792352
Артикул: FIT0552
Бренд: DFRobot

Описание

Tools & Supplies\Accessories\DFRobot Accessories
FIT0552 Streaming Cable

DFRobot FIT0552 Streaming Cable enables the LattePanda Alpha and Delta Single Board Computers (SBCs) to run on a PC in Picture-in-Picture (PiP) mode. The DFRobot FIT0552 Streaming Cable uses the Remote Network Driver Interface Specification (RNDIS), which provides a virtual Ethernet link to most Windows, Linux, and FreeBSD operating systems versions. Using the FIT0552 Cable, the LattePanda connects to the PC's USB port and shares the keyboard and display as a Client Computer. Virtual Machine programs such as Microsoft Remote Desktop (RDP), NoMachine, and Steam In-Home Streaming can easily code, watch videos, or even play games on the Client Computer.

Технические параметры

Brand: DFRobot
Description/Function: Streaming Cable
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: LattePanda Alpha, Delta
Manufacturer: DFRobot
Product Category: DFRobot Accessories
Product Type: Accessories
Product: Cables
Subcategory: Supplies
Type: Streaming Cable
Accessory Type Cable Assembly
ECCN EAR99
For Use With/Related Products LattePanda
HTSUS 8471.80.9000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Для Использования с LattePanda Dev Board
Тип Аксессуара Streaming Cable
Вес, г 85.38

Техническая документация

Datasheet FIT0552
pdf, 249 КБ
Datasheet FIT0552
pdf, 1309 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.