SEN0248, Multiple Function Sensor Development Tools Gravity: I2C BME680 Environmental Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 шт., срок 5-7 недель
5 310 руб.
1 шт.
на сумму 5 310 руб.
Плати частями
от 1 329 руб. × 4 платежа
от 1 329 руб. × 4 платежа
Альтернативные предложения2
Описание
Sensors\Sensor Development Tools\Multiple Function Sensor Development Tools
Gravity SeriesDFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.
Технические параметры
Brand: | DFRobot |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, SPI |
Manufacturer: | DFRobot |
Operating Supply Voltage: | 3.3 V to 5 V |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BME680 |
Type: | Gas, Humidity, Pressure, Temperature Sensor |
Contents | Board(s), Header(s) |
ECCN | EAR99 |
Function | Gas, Humidity, Pressure, Temperature |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Arduino |
RoHS Status | ROHS3 Compliant |
Type | Sensor |
Utilized IC / Part | BME680 |
Для Использования с | Макетные платы Arduino |
Линейка Продукции | Gravity Series |
Тип Аксессуара | I2C BME680 Environmental Sensor |
Вес, г | 64.19 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.